New at DigiKey
Image for 6088775 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6088775

DigiKey Part Number
1882-6088775-ND
Manufacturer
Manufacturer Product Number
6088775
Description
PRESSURE SENSORS, PBST-RB010SN1S
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pressure Sensor 145.04PSI (1000kPa) Gauge Male - 1/4" (6.35mm) G 4 mA ~ 20 mA, 0 V ~ 10 V, 1 V ~ 10 V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Analog Current, Analog Voltage
Manufacturer
SICK, Inc.
Output
4 mA ~ 20 mA, 0 V ~ 10 V, 1 V ~ 10 V
Series
Accuracy
±0.5%
Packaging
Bulk
Voltage - Supply
9V ~ 30V
Part Status
Active
Port Size
Male - 1/4" (6.35mm) G
Applications
Industrial Automation
Port Style
Threaded
Pressure Type
Gauge
Operating Temperature
-25°C ~ 80°C
Operating Pressure
145.04PSI (1000kPa)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1331,44000 €331,44 €
Manufacturers Standard Package
Unit Price without VAT:331,44000 €
Unit Price with VAT:394,41360 €