
6088716 | |
|---|---|
DigiKey Part Number | 1882-6088716-ND |
Manufacturer | |
Manufacturer Product Number | 6088716 |
Description | PRESSURE SENSORS, PBST-RB010SG1S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Gauge Male - 1/4" (6.35mm) G 4 mA ~ 20 mA, 0 V ~ 10 V, 1 V ~ 10 V |
Category | Output Type Analog Current, Analog Voltage |
Manufacturer SICK, Inc. | Output 4 mA ~ 20 mA, 0 V ~ 10 V, 1 V ~ 10 V |
Series | Accuracy ±0.5% |
Packaging Bulk | Voltage - Supply 9V ~ 30V |
Part Status Active | Port Size Male - 1/4" (6.35mm) G |
Applications Industrial Automation | Port Style Threaded |
Pressure Type Gauge | Operating Temperature -25°C ~ 80°C |
Operating Pressure 145.04PSI (1000kPa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,44000 € | 331,44 € |
| Unit Price without VAT: | 331,44000 € |
|---|---|
| Unit Price with VAT: | 394,41360 € |

