
6086978 | |
|---|---|
DigiKey Part Number | 1882-6086978-ND |
Manufacturer | |
Manufacturer Product Number | 6086978 |
Description | LASER DISTANCE SENSORS, OD200-03 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optical Optical Sensor 0.984" ~ 1.378" (25mm ~ 35mm) NPN/PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Optical | |
Sensing Distance | 0.984" ~ 1.378" (25mm ~ 35mm) | |
Voltage - Supply | 18V ~ 24V | |
Response Time | 1ms | |
Output Configuration | NPN/PNP | |
Light Source | Red Laser Diode (655nm) | |
Connection Method | Cable with Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | 13.58" (345.00mm) | |
Adjustment Type | Teaching Method | |
Operating Temperature | -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 856,84000 € | 856,84 € |
| Unit Price without VAT: | 856,84000 € |
|---|---|
| Unit Price with VAT: | 1.019,63960 € |

