
6086914 | |
|---|---|
DigiKey Part Number | 1882-6086914-ND |
Manufacturer | |
Manufacturer Product Number | 6086914 |
Description | MOBILE HANDHELD SCANNERS, IDM161 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bar Code Reader Handheld |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bar Code Reader | |
Visual Field (Max) | Lens Required | |
Visual Field (Min) | Lens Required | |
Installation Distance | 20.0mm ~ 850.0mm | |
Resolution | - | |
Light Source | Integrated (Red) | |
Scan Rate | - | |
Sensor Type | - | |
Voltage - Supply | 3.7VDC | |
Features | Software Included | |
Mounting Type | Handheld | |
Termination Style | Cable with Wire Leads | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.150,95000 € | 1.150,95 € |
| Unit Price without VAT: | 1.150,95000 € |
|---|---|
| Unit Price with VAT: | 1.369,63050 € |

