
6084486 | |
|---|---|
DigiKey Part Number | 1882-6084486-ND |
Manufacturer | |
Manufacturer Product Number | 6084486 |
Description | TAG MICRO H9 55*36,2*7,5 RFID |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 12B (EPC), 86B (User) Memory 860MHz ~ 960MHz Card |
Datasheet | Datasheet |
Category | Frequency 860MHz ~ 960MHz |
Manufacturer SICK, Inc. | Memory Type Read/Write |
Packaging Box | Writable Memory 12B (EPC), 86B (User) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Style Card | Size / Dimension 2.165" L x 1.425" W (55.00mm x 36.20mm) |
Technology Passive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,83000 € | 37,83 € |
| Unit Price without VAT: | 37,83000 € |
|---|---|
| Unit Price with VAT: | 45,01770 € |

