RFID Interlock
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6082955

DigiKey Part Number
1882-6082955-ND
Manufacturer
Manufacturer Product Number
6082955
Description
TR110-SRU2BB1 TRANSPONDER SAFET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RFID Interlock
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Box
Part Status
Active
Type
RFID
Circuit
-
Current Rating (Amps)
150mA (DC)
Voltage Rating
24VDC
Voltage - Supply
24VDC
Holding Force
398kgf
Actuator Type
Panel Disconnect
Termination Style
Connector (M12)
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
M12
Operating Temperature
-20°C ~ 55°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Approval Agency
CE, cULus, RCM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1989,89000 €989,89 €
Manufacturers Standard Package
Unit Price without VAT:989,89000 €
Unit Price with VAT:1.177,96910 €