
6080731 | |
|---|---|
DigiKey Part Number | 1882-6080731-ND |
Manufacturer | |
Manufacturer Product Number | 6080731 |
Description | IDM140-411S HANDH.SCAN. R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bar Code Reader Handheld |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bar Code Reader | |
Visual Field (Max) | Lens Required | |
Visual Field (Min) | Lens Required | |
Installation Distance | 20.0mm ~ 850.0mm | |
Resolution | - | |
Light Source | Integrated (Red) | |
Scan Rate | - | |
Sensor Type | - | |
Voltage - Supply | 5VDC | |
Features | Software Included | |
Mounting Type | Handheld | |
Termination Style | Connector | |
Ingress Protection | IP52 - Dust Protected | |
Operating Temperature | -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,52000 € | 447,52 € |
| Unit Price without VAT: | 447,52000 € |
|---|---|
| Unit Price with VAT: | 532,54880 € |





