
6080641 | |
|---|---|
DigiKey Part Number | 1882-6080641-ND |
Manufacturer | |
Manufacturer Product Number | 6080641 |
Description | CAPACIT PROXIM SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0" ~ 0.630" (0mm ~ 16mm) IP67, IP68, IP69K Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Plastic, Polybutylene Terephthalate (PBT) |
Series | Voltage - Supply 10V ~ 36V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Sensor Type Capacitive | Ingress Protection IP67, IP68, IP69K |
Sensing Distance 0" ~ 0.630" (0mm ~ 16mm) | Indicator LED |
Output Type PNP, 4-Wire | Package / Case Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,72000 € | 147,72 € |
| Unit Price without VAT: | 147,72000 € |
|---|---|
| Unit Price with VAT: | 175,78680 € |














