Image for 6078810 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6078810

DigiKey Part Number
1882-6078810-ND
Manufacturer
Manufacturer Product Number
6078810
Description
PRESSURE SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pressure Sensor -14.5 ~ 0PSI (-100 ~ 0kPa) Compound Female - 1/4" (6.35mm) G Cylinder, Threaded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
NPN/PNP
Manufacturer
SICK, Inc.
Accuracy
±0.5%
Series
Voltage - Supply
15V ~ 35V
Packaging
Bulk
Port Size
Female - 1/4" (6.35mm) G
Part Status
Active
Port Style
Threaded
Applications
Industrial Automation
Termination Style
Connector
Pressure Type
Compound
Operating Temperature
-20°C ~ 80°C
Operating Pressure
-14.5 ~ 0PSI (-100 ~ 0kPa)
Package / Case
Cylinder, Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1340,62000 €340,62 €
Manufacturers Standard Package
Unit Price without VAT:340,62000 €
Unit Price with VAT:405,33780 €