Pressure Sensor 58.02PSI (400kPa) Gauge Male - 1/2" (12.7mm) G Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6073934

DigiKey Part Number
1882-6073934-ND
Manufacturer
Manufacturer Product Number
6073934
Description
PRESSURE SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pressure Sensor 58.02PSI (400kPa) Gauge Male - 1/2" (12.7mm) G Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
NPN/PNP
Manufacturer
SICK, Inc.
Accuracy
±0.5%
Series
Voltage - Supply
15V ~ 35V
Packaging
Bulk
Port Size
Male - 1/2" (12.7mm) G
Part Status
Active
Port Style
Threaded
Applications
Industrial Automation
Termination Style
Connector
Pressure Type
Gauge
Operating Temperature
-20°C ~ 80°C
Operating Pressure
58.02PSI (400kPa)
Package / Case
Cylinder, Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1363,77000 €363,77 €
Manufacturers Standard Package
Unit Price without VAT:363,77000 €
Unit Price with VAT:432,88630 €