
6073811 | |
|---|---|
DigiKey Part Number | 1882-6073811-ND |
Manufacturer | |
Manufacturer Product Number | 6073811 |
Description | SENSOR LEVEL LIQ SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch Push-Pull, NPN, PNP Output Male 1/2" (12.7mm) G |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | Push-Pull, NPN, PNP | |
Current | 250 mA | |
Switch Actuation Level | - | |
Mounting Type | Male 1/2" (12.7mm) G | |
Material - Housing & Prism | Stainless Steel | |
Operating Temperature | -40°C ~ 70°C | |
Voltage Rating | 12V ~ 35V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,61000 € | 207,61 € |
| 5 | 195,23400 € | 976,17 € |
| 10 | 190,61500 € | 1.906,15 € |
| 25 | 185,08560 € | 4.627,14 € |
| Unit Price without VAT: | 207,61000 € |
|---|---|
| Unit Price with VAT: | 247,05590 € |









