
6072886 | |
|---|---|
DigiKey Part Number | 1882-6072886-ND |
Manufacturer | |
Manufacturer Product Number | 6072886 |
Description | ULTRASONIC SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 4.724" ~ 51.181" (120mm ~ 1300mm) IP65, IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Plastic |
Series | Voltage - Supply 15V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Ultrasonic | Ingress Protection IP65, IP67 |
Sensing Distance 4.724" ~ 51.181" (120mm ~ 1300mm) | Indicator LED |
Output Type Analog Voltage | Package / Case Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,03000 € | 248,03 € |
| Unit Price without VAT: | 248,03000 € |
|---|---|
| Unit Price with VAT: | 295,15570 € |












