
6072885 | |
|---|---|
DigiKey Part Number | 1882-6072885-ND |
Manufacturer | |
Manufacturer Product Number | 6072885 |
Description | ULTRASONIC SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 4.724" ~ 51.181" (120mm ~ 1300mm) IP65, IP67 Cylinder, Threaded - M5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Distance | 4.724" ~ 51.181" (120mm ~ 1300mm) | |
Output Type | Analog Voltage | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 15V ~ 30V | |
Termination Style | Cable with Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP65, IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,08000 € | 325,08 € |
| 5 | 305,86800 € | 1.529,34 € |
| 10 | 298,70100 € | 2.987,01 € |
| 25 | 290,11880 € | 7.252,97 € |
| Unit Price without VAT: | 325,08000 € |
|---|---|
| Unit Price with VAT: | 386,84520 € |





