
6071820 | |
|---|---|
DigiKey Part Number | 1882-6071820-ND |
Manufacturer | |
Manufacturer Product Number | 6071820 |
Description | PICOCAM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Imaging Camera Monochrome CMOS Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Imaging Camera | |
Visual Field (Max) | Lens Required | |
Visual Field (Min) | Lens Required | |
Installation Distance | Lens Required | |
Resolution | 1456 x 1088 (1,584,128 Pixels) | |
Light Source | External | |
Scan Rate | 79 scans/s | |
Image Type | Monochrome | |
Sensor Type | CMOS | |
Voltage - Supply | 12 ~ 24VDC | |
Features | Software Included | |
Mounting Type | Chassis Mount | |
Ingress Protection | IP30 | |
Termination Style | Cable with Connector | |
Operating Temperature | 0°C ~ 55°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.212,76000 € | 1.212,76 € |
| Unit Price without VAT: | 1.212,76000 € |
|---|---|
| Unit Price with VAT: | 1.443,18440 € |


