
6071183 | |
|---|---|
DigiKey Part Number | 1882-6071183-ND |
Manufacturer | |
Manufacturer Product Number | 6071183 |
Description | WIRE DRAW ENCODERS, BCG13-K1KM05 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute Quadrature (Analog) User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 19V ~ 33V |
Manufacturer SICK, Inc. | Actuator Type Hole for Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount, Motors |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Absolute | Termination Style Cable with Connector |
Output Type Quadrature (Analog) | Rotational Life (Cycles Min) 1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

