
6071182 | |
|---|---|
DigiKey Part Number | 1882-6071182-ND |
Manufacturer | |
Manufacturer Product Number | 6071182 |
Description | WIRE DRAW ENCODERS, BCG08-K1KM03 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute Quadrature (Analog) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Absolute | |
Output Type | Quadrature (Analog) | |
Pulses per Revolution | - | |
Voltage - Supply | 19V ~ 33V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | User Selectable | |
Termination Style | Cable with Connector | |
Rotational Life (Cycles Min) | 1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 882,04000 € | 882,04 € |
| Unit Price without VAT: | 882,04000 € |
|---|---|
| Unit Price with VAT: | 1.049,62760 € |

