RFID Interlock
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFID Interlock
How SICK Safety Sensors Protect Industrial Machines | Safety Switches, Light Curtains & More

6070822

DigiKey Part Number
1882-6070822-ND
Manufacturer
Manufacturer Product Number
6070822
Description
INTERLOCK SWITCH SAFETY RFID
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
RFID Interlock
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Non-Contact
Manufacturer
SICK, Inc.
Termination Style
Cable with Connector (M12)
Series
Must Operate
15mm
Packaging
Bulk
Must Release
25mm
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Type
RFID
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Current Rating (Amps)
200mA (DC)
Approval Agency
CE, cULus
Voltage - Supply
24VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1265,66000 €265,66 €
Manufacturers Standard Package
Unit Price without VAT:265,66000 €
Unit Price with VAT:316,13540 €