


6070820 | |
|---|---|
DigiKey Part Number | 1882-6070820-ND |
Manufacturer | |
Manufacturer Product Number | 6070820 |
Description | INTERLOCK SWITCH SAFETY RFID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RFID Interlock |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | RFID | |
Circuit | - | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating | - | |
Voltage - Supply | 24VDC | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Cable with Connector (M12) | |
Features | - | |
Must Operate | 15mm | |
Must Release | 25mm | |
Conduit Thread Size | - | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,00000 € | 361,00 € |
| 5 | 314,79800 € | 1.573,99 € |
| 10 | 296,71800 € | 2.967,18 € |
| 25 | 234,83000 € | 5.870,75 € |
| Unit Price without VAT: | 361,00000 € |
|---|---|
| Unit Price with VAT: | 429,59000 € |









