RFID Interlock
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFID Interlock
How SICK Safety Sensors Protect Industrial Machines | Safety Switches, Light Curtains & More

6070819

DigiKey Part Number
1882-6070819-ND
Manufacturer
Manufacturer Product Number
6070819
Description
NON-CONTACT SAFETY SWITCHES, TR4
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RFID Interlock
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
RFID
Circuit
-
Current Rating (Amps)
200mA (DC)
Voltage Rating
-
Voltage - Supply
20.4 ~ 26.4VDC
Holding Force
-
Actuator Type
Non-Contact
Termination Style
Cable with Connector (M12)
Features
-
Must Operate
15mm
Must Release
25mm
Conduit Thread Size
M12
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Approval Agency
CE, cULus, EAC, RCM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1381,41000 €381,41 €
Manufacturers Standard Package
Unit Price without VAT:381,41000 €
Unit Price with VAT:453,87790 €