
6070805 | |
|---|---|
DigiKey Part Number | 1882-6070805-ND |
Manufacturer | |
Manufacturer Product Number | 6070805 |
Description | SAFETY SWITCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Magnetic Switch Magnet Cable with Connector Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Output Type | - | |
Actuator Material | Magnet | |
Termination Style | Cable with Connector | |
Voltage - Supply | 20.4V ~ 26.4V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -25°C ~ 70°C | |
Package / Case | Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,45000 € | 196,45 € |
| 5 | 184,65200 € | 923,26 € |
| 10 | 180,25000 € | 1.802,50 € |
| 25 | 174,97960 € | 4.374,49 € |
| Unit Price without VAT: | 196,45000 € |
|---|---|
| Unit Price with VAT: | 233,77550 € |

