
6069427 | |
|---|---|
DigiKey Part Number | 1882-6069427-ND |
Manufacturer | |
Manufacturer Product Number | 6069427 |
Description | MINIATURE PHOTOELECTRIC SENSORS, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0.394" ~ 283.465" (10mm ~ 7.2m) PNP - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0.394" ~ 283.465" (10mm ~ 7.2m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Light-ON | |
Light Source | Red (632nm) | |
Connection Method | Cable with Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | 7.87" (200.00mm) | |
Adjustment Type | Fixed | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,09000 € | 116,09 € |
| 10 | 101,04200 € | 1.010,42 € |
| Unit Price without VAT: | 116,09000 € |
|---|---|
| Unit Price with VAT: | 138,14710 € |










