
6069277 | |
|---|---|
DigiKey Part Number | 1882-6069277-ND |
Manufacturer | |
Manufacturer Product Number | 6069277 |
Description | INDUCT PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP68 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Brass, Polytetrafluoroethylene (PTFE) |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP68 |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,64000 € | 114,64 € |
| Unit Price without VAT: | 114,64000 € |
|---|---|
| Unit Price with VAT: | 136,42160 € |















