
6069275 | |
|---|---|
DigiKey Part Number | 1882-6069275-ND |
Manufacturer | |
Manufacturer Product Number | 6069275 |
Description | INDUCT PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP68 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Brass, Polytetrafluoroethylene (PTFE) | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -30°C ~ 85°C | |
Ingress Protection | IP68 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,33000 € | 117,33 € |
| 5 | 109,31200 € | 546,56 € |
| 10 | 106,32500 € | 1.063,25 € |
| 25 | 102,75080 € | 2.568,77 € |
| 50 | 101,91720 € | 5.095,86 € |
| Unit Price without VAT: | 117,33000 € |
|---|---|
| Unit Price with VAT: | 139,62270 € |






