Inductive Proximity Sensor 1.575" (40mm) IP68, IP69K Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6068723

DigiKey Part Number
1882-6068723-ND
Manufacturer
Manufacturer Product Number
6068723
Description
INDUCT PROXIM SENSOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 1.575" (40mm) IP68, IP69K Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
1.575" (40mm)
Output Type
PNP-NO, 3-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 85°C
Ingress Protection
IP68, IP69K
Indicator
LED
Package / Case
Cylinder, Threaded - M18
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1145,84000 €145,84 €
5136,52800 €682,64 €
10133,05600 €1.330,56 €
25128,89960 €3.222,49 €
50126,05340 €6.302,67 €
Manufacturers Standard Package
Unit Price without VAT:145,84000 €
Unit Price with VAT:173,54960 €