
6068612 | |
|---|---|
DigiKey Part Number | 1882-6068612-ND |
Manufacturer | |
Manufacturer Product Number | 6068612 |
Description | SENSOR OPT 400-750NMAMB MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 400nm ~ 750nm Digital Module |
Datasheet | Datasheet |
Category | Proximity Detection Yes |
Manufacturer SICK, Inc. | Output Type Digital |
Series | Voltage - Supply 12V ~ 24V |
Packaging Bulk | Operating Temperature -25°C ~ 55°C |
Part Status Active | Mounting Type Chassis Mount |
Type Ambient | Package / Case Module |
Wavelength 400nm ~ 750nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,55000 € | 270,55 € |
| 5 | 254,67000 € | 1.273,35 € |
| 10 | 248,74400 € | 2.487,44 € |
| 25 | 241,64760 € | 6.041,19 € |
| Unit Price without VAT: | 270,55000 € |
|---|---|
| Unit Price with VAT: | 321,95450 € |








