
6068450 | |
|---|---|
DigiKey Part Number | 1882-6068450-ND |
Manufacturer | |
Manufacturer Product Number | 6068450 |
Description | ULTRASONIC SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 13.780" ~ 196.850" (350mm ~ 5000mm) IP65, IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Distance | 13.780" ~ 196.850" (350mm ~ 5000mm) | |
Output Type | Analog Current, Push-Pull, NPN/PNP | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Metal | |
Voltage - Supply | 9V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP65, IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,21000 € | 338,21 € |
| 5 | 319,35600 € | 1.596,78 € |
| 10 | 312,32300 € | 3.123,23 € |
| Unit Price without VAT: | 338,21000 € |
|---|---|
| Unit Price with VAT: | 402,46990 € |






