
6068440 | |
|---|---|
DigiKey Part Number | 1882-6068440-ND |
Manufacturer | |
Manufacturer Product Number | 6068440 |
Description | ULTRASONIC SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 0.787" ~ 9.843" (20mm ~ 250mm) IP65, IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Metal |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Ultrasonic | Ingress Protection IP65, IP67 |
Sensing Distance 0.787" ~ 9.843" (20mm ~ 250mm) | Indicator LED |
Output Type Analog Current, Push-Pull, NPN/PNP | Package / Case Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,92000 € | 343,92 € |
| Unit Price without VAT: | 343,92000 € |
|---|---|
| Unit Price with VAT: | 409,26480 € |













