
6067160 | |
|---|---|
DigiKey Part Number | 1882-6067160-ND |
Manufacturer | |
Manufacturer Product Number | 6067160 |
Description | RESISTANCE THERMOMETER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pt1000 Temperature Sensor -20°C ~ 80°C Non-Grounded Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | Pt1000 | |
Temperature Range | -20°C ~ 80°C | |
Length - Lead Wire | - | |
Conductor Type | Non-Grounded | |
Terminal Type | Connector | |
Length - Protective Tube | 100mm | |
Diameter - Protective Tube | 6mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 486,67000 € | 486,67 € |
| Unit Price without VAT: | 486,67000 € |
|---|---|
| Unit Price with VAT: | 579,13730 € |









