
6066168 | |
|---|---|
DigiKey Part Number | 1882-6066168-ND |
Manufacturer | |
Manufacturer Product Number | 6066168 |
Description | ULTRASONIC SENSORS, UM18, UM18-2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 1.181" ~ 13.780" (30mm ~ 350mm) IP65, IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Metal |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Ultrasonic | Ingress Protection IP65, IP67 |
Sensing Distance 1.181" ~ 13.780" (30mm ~ 350mm) | Indicator LED |
Output Type Push-Pull, NPN/PNP | Package / Case Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,10000 € | 306,10 € |
| 5 | 288,72600 € | 1.443,63 € |
| 10 | 282,24400 € | 2.822,44 € |
| 25 | 264,25560 € | 6.606,39 € |
| Unit Price without VAT: | 306,10000 € |
|---|---|
| Unit Price with VAT: | 364,25900 € |


