Ultrasonic Proximity Sensor 0.787" ~ 9.843" (20mm ~ 250mm) IP65, IP67 Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6066167

DigiKey Part Number
1882-6066167-ND
Manufacturer
Manufacturer Product Number
6066167
Description
ULTRASONIC SENSOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Ultrasonic Proximity Sensor 0.787" ~ 9.843" (20mm ~ 250mm) IP65, IP67 Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Ultrasonic
Sensing Distance
0.787" ~ 9.843" (20mm ~ 250mm)
Output Type
Analog Current and Voltage, Push-Pull, NPN/PNP
Response Frequency
-
Shielding
Unshielded
Material - Body
Metal
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP65, IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M18
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1404,07000 €404,07 €
Manufacturers Standard Package
Unit Price without VAT:404,07000 €
Unit Price with VAT:480,84330 €