
6066165 | |
|---|---|
DigiKey Part Number | 1882-6066165-ND |
Manufacturer | |
Manufacturer Product Number | 6066165 |
Description | ULT SEN TX/RX 380KHZ 10V/30V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 380kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | 380kHz | |
Voltage - Rated | 10 V ~ 30 V | |
Beam Angle | - | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,07000 € | 404,07 € |
| Unit Price without VAT: | 404,07000 € |
|---|---|
| Unit Price with VAT: | 480,84330 € |













