Ultrasonic Sensor 380kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6066164

DigiKey Part Number
1882-6066164-ND
Manufacturer
Manufacturer Product Number
6066164
Description
ULT SEN TX/RX 380KHZ 10V/30V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 380kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Transmitter, Receiver
Manufacturer
SICK, Inc.
Frequency
380kHz
Series
Voltage - Rated
10 V ~ 30 V
Packaging
Bulk
Operating Temperature
-25°C ~ 70°C
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1399,04000 €399,04 €
Manufacturers Standard Package
Unit Price without VAT:399,04000 €
Unit Price with VAT:474,85760 €