Pressure Sensor -14.73PSI ~ 15PSI (-101.59kPa ~ 103.42kPa) Compound Male - 1/4" (6.35mm) NPT 0 V ~ 10 V Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6066048

DigiKey Part Number
1882-6066048-ND
Manufacturer
Manufacturer Product Number
6066048
Description
PRESSURE TRANSMITTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pressure Sensor -14.73PSI ~ 15PSI (-101.59kPa ~ 103.42kPa) Compound Male - 1/4" (6.35mm) NPT 0 V ~ 10 V Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
0 V ~ 10 V
Manufacturer
SICK, Inc.
Accuracy
±0.5%
Series
Voltage - Supply
14V ~ 30V
Packaging
Bulk
Port Size
Male - 1/4" (6.35mm) NPT
Part Status
Active
Port Style
Threaded
Applications
Industrial Automation
Termination Style
Connector
Pressure Type
Compound
Operating Temperature
0°C ~ 80°C
Operating Pressure
-14.73PSI ~ 15PSI (-101.59kPa ~ 103.42kPa)
Package / Case
Cylinder, Threaded
Output Type
Analog Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1298,73000 €298,73 €
Manufacturers Standard Package
Unit Price without VAT:298,73000 €
Unit Price with VAT:355,48870 €