
6065093 | |
|---|---|
DigiKey Part Number | 1882-6065093-ND |
Manufacturer | |
Manufacturer Product Number | 6065093 |
Description | RETRO-REFL SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 3.937" ~ 1377.953" (100mm ~ 35m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 3.937" ~ 1377.953" (100mm ~ 35m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 625µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (650nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Teaching Method | |
Operating Temperature | -15°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,01000 € | 231,01 € |
| 10 | 205,32100 € | 2.053,21 € |
| Unit Price without VAT: | 231,01000 € |
|---|---|
| Unit Price with VAT: | 274,90190 € |














