
6065086 | |
|---|---|
DigiKey Part Number | 1882-6065086-ND |
Manufacturer | |
Manufacturer Product Number | 6065086 |
Description | SENSOR OPT 5-10M ETHERNET UDP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 19.69" ~ 7874.02" (50 ~ 20000cm) Ethernet UDP Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 19.69" ~ 7874.02" (50 ~ 20000cm) | |
Output Type | Ethernet UDP | |
Voltage - Supply | 10V ~ 29V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12.574,06000 € | 12.574,06 € |
| Unit Price without VAT: | 12.574,06000 € |
|---|---|
| Unit Price with VAT: | 14.963,13140 € |

