
6063680 | |
|---|---|
DigiKey Part Number | 1882-6063680-ND |
Manufacturer | |
Manufacturer Product Number | 6063680 |
Description | RESISTANCE THERMOMETER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pt1000 Temperature Sensor -20°C ~ 80°C Non-Grounded Connector |
Datasheet | Datasheet |
Category | Temperature Range -20°C ~ 80°C |
Manufacturer SICK, Inc. | Conductor Type Non-Grounded |
Series | Terminal Type Connector |
Packaging Bulk | Length - Protective Tube 250mm |
Part Status Active | Diameter - Protective Tube 6mm |
Element Type Pt1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 453,06000 € | 453,06 € |
| Unit Price without VAT: | 453,06000 € |
|---|---|
| Unit Price with VAT: | 539,14140 € |









