
6063622 | |
|---|---|
DigiKey Part Number | 1882-6063622-ND |
Manufacturer | |
Manufacturer Product Number | 6063622 |
Description | DISPLAC SENS, OPTICAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Optical Sensor 0.984" ~ 1.378" (25mm ~ 35mm) NPN/PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Optical | |
Sensing Distance | 0.984" ~ 1.378" (25mm ~ 35mm) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 12.5µs | |
Output Configuration | NPN/PNP | |
Light Source | Red (655nm) | |
Connection Method | Cable with Connector | |
Ingress Protection | IP67 | |
Cable Length | 19.685" (500.00mm) | |
Adjustment Type | Fixed | |
Operating Temperature | -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.265,06000 € | 4.265,06 € |
| Unit Price without VAT: | 4.265,06000 € |
|---|---|
| Unit Price with VAT: | 5.075,42140 € |







