
6061701 | |
|---|---|
DigiKey Part Number | 1882-6061701-ND |
Manufacturer | |
Manufacturer Product Number | 6061701 |
Description | PVC/15*0,14/SW/SH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 12 pos Female to D-Sub 15 pos Male 2.95' (900.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 12 pos Female to D-Sub 15 pos Male | |
Length | 2.95' (900.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,28000 € | 36,28 € |
| 10 | 30,83500 € | 308,35 € |
| 25 | 28,90600 € | 722,65 € |
| 50 | 27,52760 € | 1.376,38 € |
| 100 | 26,21530 € | 2.621,53 € |
| Unit Price without VAT: | 36,28000 € |
|---|---|
| Unit Price with VAT: | 43,17320 € |

