
6060391 | |
|---|---|
DigiKey Part Number | 1882-6060391-ND |
Manufacturer | |
Manufacturer Product Number | 6060391 |
Description | PICOCAM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Imaging Camera Monochrome CMOS Chassis Mount |
Datasheet | Datasheet |
Category | Light Source External |
Manufacturer SICK, Inc. | Scan Rate 35.6 scans/s |
Series | Image Type Monochrome |
Packaging Bulk | Sensor Type CMOS |
Part Status Active | Voltage - Supply 12 ~ 24VDC |
Type Imaging Camera | Features Software Included |
Visual Field (Max) Lens Required | Mounting Type Chassis Mount |
Visual Field (Min) Lens Required | Ingress Protection IP30 |
Installation Distance Lens Required | Termination Style Cable with Connector |
Resolution 1.9MP, 1600 x 1200 (1,920,000 Pixels) | Operating Temperature 0°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.245,74000 € | 1.245,74 € |
| Unit Price without VAT: | 1.245,74000 € |
|---|---|
| Unit Price with VAT: | 1.482,43060 € |

