
6059669 | |
|---|---|
DigiKey Part Number | 1882-6059669-ND |
Manufacturer | |
Manufacturer Product Number | 6059669 |
Description | LBV331-XXAGCCKMX0240 BULK LEVEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Level Sensor Output Threaded |
Category | Mounting Type Threaded |
Manufacturer SICK, Inc. | Operating Temperature -50°C ~ 150°C |
Packaging Box | Voltage Rating 20 ~ 253VAC/DC |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.203,74000 € | 1.203,74 € |
| Unit Price without VAT: | 1.203,74000 € |
|---|---|
| Unit Price with VAT: | 1.432,45060 € |

