
6059505 | |
|---|---|
DigiKey Part Number | 1882-6059505-ND |
Manufacturer | |
Manufacturer Product Number | 6059505 |
Description | CAPACIT PROXIM SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.039" ~ 0.394" (1mm ~ 10mm) IP68 Cylinder, Threaded - M5 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Plastic, Polybutylene Terephthalate (PBT) |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Sensor Type Capacitive | Ingress Protection IP68 |
Sensing Distance 0.039" ~ 0.394" (1mm ~ 10mm) | Indicator LED |
Output Type PNP-NC/NO, 4-Wire | Package / Case Cylinder, Threaded - M5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,24000 € | 110,24 € |
| Unit Price without VAT: | 110,24000 € |
|---|---|
| Unit Price with VAT: | 131,18560 € |

