
6059450 | |
|---|---|
DigiKey Part Number | 1882-6059450-ND |
Manufacturer | |
Manufacturer Product Number | 6059450 |
Description | CAB,MA/MA 30M0 M12-RJ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male, Right Angle to RJ45, 8p4c 98.43' (30.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male, Right Angle to RJ45, 8p4c | |
Length | 98.43' (30.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 469,71000 $ | 469,71 $ |
| Unit Price without VAT: | 469,71000 $ |
|---|---|
| Unit Price with VAT: | 558,95490 $ |














