
6058915 | |
|---|---|
DigiKey Part Number | 1882-6058915-ND |
Manufacturer | |
Manufacturer Product Number | 6058915 |
Description | ULTRASONIC SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 1.181" ~ 2.756" (30mm ~ 70mm) IP65 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Distance | 1.181" ~ 2.756" (30mm ~ 70mm) | |
Output Type | NPN-NC | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Metal | |
Voltage - Supply | 20V ~ 30V | |
Termination Style | Cable with Connector | |
Operating Temperature | 5°C ~ 60°C | |
Ingress Protection | IP65 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 862,03000 € | 862,03 € |
| Unit Price without VAT: | 862,03000 € |
|---|---|
| Unit Price with VAT: | 1.025,81570 € |





