
6058155 | |
|---|---|
DigiKey Part Number | 1882-6058155-ND |
Manufacturer | |
Manufacturer Product Number | 6058155 |
Description | SENSOR PROX CAP 3MM-16MM CYLIND |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.118" ~ 0.630" (3mm ~ 16mm) IP68, IP69K Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer SICK, Inc. | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 36V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -30°C ~ 85°C (TA) |
Sensor Type Capacitive | Ingress Protection IP68, IP69K |
Sensing Distance 0.118" ~ 0.630" (3mm ~ 16mm) | Indicator LED |
Output Type NPN-NC/NO, 4-Wire | Package / Case Cylinder, Threaded - M30 |
Response Frequency 50Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,01000 € | 140,01 € |
| Unit Price without VAT: | 140,01000 € |
|---|---|
| Unit Price with VAT: | 166,61190 € |













