
6058152 | |
|---|---|
DigiKey Part Number | 1882-6058152-ND |
Manufacturer | |
Manufacturer Product Number | 6058152 |
Description | SENSOR PROX CAP 3MM-16MM CYLIND |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.118" ~ 0.630" (3mm ~ 16mm) IP68, IP69K Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.118" ~ 0.630" (3mm ~ 16mm) | |
Output Type | PNP-NC/NO, 4-Wire | |
Response Frequency | 50Hz | |
Shielding | Shielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 36V | |
Termination Style | Cable Leads | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Ingress Protection | IP68, IP69K | |
Indicator | No Indicator | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,41000 € | 138,41 € |
| 5 | 129,55400 € | 647,77 € |
| 10 | 126,25300 € | 1.262,53 € |
| 25 | 122,29920 € | 3.057,48 € |
| 50 | 119,59180 € | 5.979,59 € |
| Unit Price without VAT: | 138,41000 € |
|---|---|
| Unit Price with VAT: | 164,70790 € |












