
6058148 | |
|---|---|
DigiKey Part Number | 1882-6058148-ND |
Manufacturer | |
Manufacturer Product Number | 6058148 |
Description | SENSOR PROX CAP 3MM-12MM CYLIND |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.118" ~ 0.472" (3mm ~ 12mm) IP68, IP69K Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer SICK, Inc. | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 36V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -30°C ~ 85°C (TA) |
Sensor Type Capacitive | Ingress Protection IP68, IP69K |
Sensing Distance 0.118" ~ 0.472" (3mm ~ 12mm) | Indicator No Indicator |
Output Type PNP-NC/NO, 4-Wire | Package / Case Cylinder, Threaded - M18 |
Response Frequency 50Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,16000 € | 126,16 € |
| 5 | 117,95000 € | 589,75 € |
| 10 | 114,88800 € | 1.148,88 € |
| 25 | 111,22320 € | 2.780,58 € |
| 50 | 108,71260 € | 5.435,63 € |
| Unit Price without VAT: | 126,16000 € |
|---|---|
| Unit Price with VAT: | 150,13040 € |









