
6055514 | |
|---|---|
DigiKey Part Number | 1882-6055514-ND |
Manufacturer | |
Manufacturer Product Number | 6055514 |
Description | SENSOR LEVEL LIQ SWITCH PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch PNP Output Tri Clamp |
Datasheet | Datasheet |
Category | Output Configuration PNP |
Manufacturer SICK, Inc. | Current 250 mA |
Series | Mounting Type Tri Clamp |
Packaging Bulk | Material - Housing & Prism Polyetherimide (PEI), Stainless Steel |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Liquid | Voltage Rating 9.6V ~ 35V |
Output Type Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 736,35000 € | 736,35 € |
| Unit Price without VAT: | 736,35000 € |
|---|---|
| Unit Price with VAT: | 876,25650 € |









