Pressure Sensor 50PSI (344.74kPa) Gauge Female - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6054257

DigiKey Part Number
1882-6054257-ND
Manufacturer
Manufacturer Product Number
6054257
Description
PRESSURE TRANS 0-50 PSI
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Pressure Sensor 50PSI (344.74kPa) Gauge Female - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Gauge
Operating Pressure
50PSI (344.74kPa)
Output Type
Analog Current
Output
4 mA ~ 20 mA
Accuracy
1%
Voltage - Supply
8V ~ 35V
Port Size
Female - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
-
Termination Style
Connector
Maximum Pressure
-
Operating Temperature
0°C ~ 80°C
Package / Case
Cylinder
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1161,85000 €161,85 €
5151,87400 €759,37 €
10148,15200 €1.481,52 €
25143,69680 €3.592,42 €
50139,57080 €6.978,54 €
Manufacturers Standard Package
Unit Price without VAT:161,85000 €
Unit Price with VAT:192,60150 €