
6052357 | |
|---|---|
DigiKey Part Number | 1882-6052357-ND |
Manufacturer | |
Manufacturer Product Number | 6052357 |
Description | RETRO-REFL SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0.394" ~ 283.465" (10mm ~ 7.2m) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0.394" ~ 283.465" (10mm ~ 7.2m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | Red (632nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,37000 € | 106,37 € |
| 10 | 92,48400 € | 924,84 € |
| Unit Price without VAT: | 106,37000 € |
|---|---|
| Unit Price with VAT: | 126,58030 € |














