
6050776 | |
|---|---|
DigiKey Part Number | 1882-WLL180T-M634S11-ND |
Manufacturer | |
Manufacturer Product Number | 6050776 |
Description | PHOTO-SWITCH FIBER-OPTIC |
Customer Reference | |
Detailed Description | Fiber Optic Optical Sensor 0" ~ 787.402" (0m ~ 20m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Sensing Method | Fiber Optic | |
Sensing Distance | 0" ~ 787.402" (0m ~ 20m) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 16µs, 70µs, 250µs, 2ms, 8ms | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (650nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP50 | |
Cable Length | - | |
Adjustment Type | Teaching Method | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,24000 € | 223,24 € |
| 10 | 198,43400 € | 1.984,34 € |
| Unit Price without VAT: | 223,24000 € |
|---|---|
| Unit Price with VAT: | 265,65560 € |


